1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4C2C0G2A102J060AA

DigiKey Part Number
445-9159-2-ND - Tape & Reel (TR)
445-9159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4C2C0G2A102J060AA
Description
CAP CER 1000PF 100V C0G 0805
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4C2C0G2A102J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C2C0G2A102J060AATDK145 407445-5749-1-ND3,99000 KčMFR Recommended
08051A102J4T2AKYOCERA AVX14 473478-KAM21BCG2A102JTCT-ND18,06000 KčDirect
08051A102J4T4AKYOCERA AVX0478-KAM21BCG2A102JMTR-ND0,98950 KčDirect
AC0805JRNPO0BN102YAGEO236311-3128-1-ND5,25000 KčDirect
C0805T102K2RALTUKEMET0399-C0805T102K2RALTUTR-ND5,71293 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,90600 Kč39,06 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč