
CGJ3E3C0G2D121J080AA | |
|---|---|
DigiKey Part Number | 445-9144-2-ND - Tape & Reel (TR) 445-9144-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3C0G2D121J080AA |
Description | CAP CER 120PF 200V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3C0G2D121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3C0G2E101J080AA | TDK | 28 913 | 445-5738-1-ND | 3,36000 Kč | MFR Recommended |
| C0603C121JAGACAUTO | KEMET | 4 557 | 399-20389-1-ND | 12,81000 Kč | Similar |
| C0805T101K2GCLTU | KEMET | 0 | 399-C0805T101K2GCLTUTR-ND | 5,71797 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 1 000 | 1,37621 Kč | 1 376,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18487 Kč | 4 739,48 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

