
CGA3E3C0G2E101J080AA | |
|---|---|
DigiKey Part Number | 445-5738-2-ND - Tape & Reel (TR) 445-5738-1-ND - Cut Tape (CT) 445-5738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E101J080AA |
Description | CAP CER 100PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E101J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,88612 Kč | 443,06 Kč |
| 1 000 | 0,79645 Kč | 796,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64333 Kč | 2 573,32 Kč |
| 8 000 | 0,59493 Kč | 4 759,44 Kč |
| 12 000 | 0,57073 Kč | 6 848,76 Kč |
| 20 000 | 0,54390 Kč | 10 878,00 Kč |
| 28 000 | 0,52822 Kč | 14 790,16 Kč |
| 40 000 | 0,51314 Kč | 20 525,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


