1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2X7R1A105K080AA

DigiKey Part Number
445-8140-2-ND - Tape & Reel (TR)
445-8140-1-ND - Cut Tape (CT)
445-8140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1A105K080AA
Description
CAP CER 1UF 10V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1A105K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1C105K080ACTDK1 159 209445-12539-1-ND2,31000 KčMFR Recommended
CGA3E1X7R1E105K080ACTDK784 066445-6931-1-ND3,36000 KčMFR Recommended
CGJ3E3X7R1C105K080ABTDK2 238445-13345-1-ND7,56000 KčUpgrade
C0402T104K8RBCTUKEMET0399-C0402T104K8RBCTUTR-ND6,41434 KčSimilar
In-Stock: 1 963
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,77200 Kč27,72 Kč
501,98640 Kč99,32 Kč
1001,74700 Kč174,70 Kč
5001,34346 Kč671,73 Kč
1 0001,21935 Kč1 219,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,85600 Kč28,56 Kč
502,02840 Kč101,42 Kč
1001,77220 Kč177,22 Kč
5001,33338 Kč666,69 Kč
1 0001,19689 Kč1 196,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč