680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H681J050BA

DigiKey Part Number
445-8063-2-ND - Tape & Reel (TR)
445-8063-1-ND - Cut Tape (CT)
445-8063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H681J050BA
Description
CAP CER 680PF 50V C0G 0402
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H681J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H681J050BATDK0445-6883-1-ND2,73000 KčParametric Equivalent
AC0402JRNPO9BN681YAGEO16 76013-AC0402JRNPO9BN681CT-ND2,10000 KčParametric Equivalent
C0402C681J5GACAUTOKEMET13 898399-15814-1-ND8,61000 KčParametric Equivalent
GCM1555C1H681JA16DMurata Electronics138 857490-16438-1-ND2,10000 KčParametric Equivalent
GCM1555C1H681JA16JMurata Electronics49 592490-GCM1555C1H681JA16JCT-ND2,10000 KčParametric Equivalent
In-Stock: 5 298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74948 Kč7 494,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,22600 Kč22,26 Kč
501,57900 Kč78,95 Kč
1001,38380 Kč138,38 Kč
5001,05074 Kč525,37 Kč
1 0000,94848 Kč948,48 Kč
2 5000,84084 Kč2 102,10 Kč
5 0000,77600 Kč3 880,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,28900 Kč22,89 Kč
501,60420 Kč80,21 Kč
1001,39640 Kč139,64 Kč
5001,04108 Kč520,54 Kč
1 0000,93021 Kč930,21 Kč
2 5000,81279 Kč2 031,98 Kč
5 0000,74165 Kč3 708,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč