120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H121J050BA

DigiKey Part Number
445-8054-2-ND - Tape & Reel (TR)
445-8054-1-ND - Cut Tape (CT)
445-8054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H121J050BA
Description
CAP CER 120PF 50V C0G 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H121J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H121J050BATDK48 641445-5597-1-ND0,08000 KčParametric Equivalent
AC0402JRNPO9BN121YAGEO11 51613-AC0402JRNPO9BN121CT-ND0,08000 KčParametric Equivalent
C0402C121J5GACAUTOKEMET30 416399-15786-1-ND0,08000 KčParametric Equivalent
CL05C121JB51PNCSamsung Electro-Mechanics61 4081276-1639-1-ND0,08000 KčParametric Equivalent
GCM1555C1H121JA16DMurata Electronics98 615490-13287-1-ND0,08000 KčParametric Equivalent
In-Stock: 6 994
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,74300 Kč17,43 Kč
501,22620 Kč61,31 Kč
1001,06670 Kč106,67 Kč
5000,79918 Kč399,59 Kč
1 0000,71687 Kč716,87 Kč
2 5000,63044 Kč1 576,10 Kč
5 0000,57845 Kč2 892,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,76400 Kč17,64 Kč
501,23460 Kč61,73 Kč
1001,06880 Kč106,88 Kč
5000,78910 Kč394,55 Kč
1 0000,70175 Kč701,75 Kč
2 5000,60911 Kč1 522,78 Kč
5 0000,55305 Kč2 765,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč