120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C121JB51PNC

DigiKey Part Number
1276-1639-2-ND - Tape & Reel (TR)
1276-1639-1-ND - Cut Tape (CT)
1276-1639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C121JB51PNC
Description
CAP CER 120PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C121JB51PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,54180 Kč27,09 Kč
1000,46410 Kč46,41 Kč
5000,33260 Kč166,30 Kč
1 0000,29229 Kč292,29 Kč
2 5000,24996 Kč624,90 Kč
5 0000,22455 Kč1 122,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20372 Kč2 037,20 Kč
20 0000,18660 Kč3 732,00 Kč
30 0000,17804 Kč5 341,20 Kč
50 0000,16855 Kč8 427,50 Kč
70 0000,16300 Kč11 410,00 Kč
100 0000,15767 Kč15 767,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč