1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB2A1X5R1C105K033BC

DigiKey Part Number
445-13181-2-ND - Tape & Reel (TR)
445-13181-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X5R1C105K033BC
Description
CAP CER 1UF 16V X5R 0402
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X5R1C105K033BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KPX5R7BB105YAGEO41 25213-CC0402KPX5R7BB105CT-ND4,83000 KčSimilar
CC0402KRX5R7BB105YAGEO50 176311-1691-1-ND4,83000 KčSimilar
CL05A105KO5NNNCSamsung Electro-Mechanics8 487 3041276-1067-1-ND2,10000 KčSimilar
GRM155R61C105KA12DMurata Electronics1 461 740490-10694-1-ND2,10000 KčSimilar
KGM05AR51C105KNKYOCERA AVX55 284478-KGM05AR51C105KNCT-ND6,51000 KčSimilar
In-Stock: 98 911
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,82700 Kč18,27 Kč
501,28080 Kč64,04 Kč
1001,11500 Kč111,50 Kč
5000,83740 Kč418,70 Kč
1 0000,75194 Kč751,94 Kč
2 5000,66219 Kč1 655,47 Kč
5 0000,60819 Kč3 040,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,56378 Kč5 637,80 Kč
20 0000,52725 Kč10 545,00 Kč
30 0000,50896 Kč15 268,80 Kč
50 0000,48868 Kč24 434,00 Kč
70 0000,47683 Kč33 378,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč