1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C105KA12D

DigiKey Part Number
490-10694-2-ND - Tape & Reel (TR)
490-10694-1-ND - Cut Tape (CT)
490-10694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C105KA12D
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C105KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 461 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
500,40320 Kč20,16 Kč
1000,34440 Kč34,44 Kč
5000,24274 Kč121,37 Kč
1 0000,21208 Kč212,08 Kč
2 5000,17983 Kč449,57 Kč
5 0000,16047 Kč802,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14044 Kč1 404,40 Kč
20 0000,12775 Kč2 555,00 Kč
30 0000,12140 Kč3 642,00 Kč
50 0000,11438 Kč5 719,00 Kč
70 0000,11028 Kč7 719,60 Kč
100 0000,10633 Kč10 633,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč