Ceramic Capacitor Kit 1000pF ~ 0.1µF 50 ~ 630V Surface Mount, MLCC 130 Pieces (13 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGANP0-AC01-E6-KIT

DigiKey Part Number
445-182052-KIT-ND
Manufacturer
Manufacturer Product Number
CGANP0-AC01-E6-KIT
Description
CGA MLCC AUTOMOTIVE HIGH TEMP
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1000pF ~ 0.1µF 50 ~ 630V Surface Mount, MLCC 130 Pieces (13 Values - 10 Each)
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
50 ~ 630V
Series
Tolerance
±5%
Packaging
Book
Applications
Automotive
Part Status
Active
Features
AEC-Q200
Kit Type
Ceramic
Quantity
130 Pieces (13 Values - 10 Each)
Capacitance Range
1000pF ~ 0.1µF
Packages Included
0402 ~ 1210 (1005 ~ 3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 107,43000 Kč1 107,43 Kč
10961,91800 Kč9 619,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 107,43000 Kč
Unit Price with VAT:1 339,99030 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
CGA2B2NP01H102J050BACAP CER 1000PF 50V NP0 040210
CGA3E2NP01H103J080AACAP CER 10000PF 50V NP0 060310
CGA5L2NP01H104J160AACAP CER 0.1UF 50V NP0 120610
CGA5L4NP02J103J160AACAP CER 10000PF 630V NP0 120610
Show More