
CGA3E2NP01H103J080AA | |
|---|---|
DigiKey Part Number | 445-12383-2-ND - Tape & Reel (TR) 445-12383-1-ND - Cut Tape (CT) 445-12383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H103J080AA |
Description | CAP CER 10000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H103J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,29730 Kč | 329,73 Kč |
| 500 | 2,61904 Kč | 1 309,52 Kč |
| 1 000 | 2,40923 Kč | 2 409,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03508 Kč | 8 140,32 Kč |
| 8 000 | 1,92170 Kč | 15 373,60 Kč |
| 12 000 | 1,86490 Kč | 22 378,80 Kč |
| 20 000 | 1,80198 Kč | 36 039,60 Kč |
| 28 000 | 1,76518 Kč | 49 425,04 Kč |
| 40 000 | 1,72979 Kč | 69 191,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


