
CGAEA1X7T0J104M030BC | |
|---|---|
DigiKey Part Number | 445-CGAEA1X7T0J104M030BCTR-ND - Tape & Reel (TR) 445-CGAEA1X7T0J104M030BCCT-ND - Cut Tape (CT) 445-CGAEA1X7T0J104M030BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGAEA1X7T0J104M030BC |
Description | CAP CER 0.1UF 6.3V X7T 0204 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGAEA1X7T0J104M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 50 | 2,91040 Kč | 145,52 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 500 | 2,02168 Kč | 1 010,84 Kč |
| 1 000 | 1,84971 Kč | 1 849,71 Kč |
| 2 500 | 1,66825 Kč | 4 170,62 Kč |
| 5 000 | 1,55902 Kč | 7 795,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,38340 Kč | 20 751,00 Kč |
| 30 000 | 1,31926 Kč | 39 577,80 Kč |
| 45 000 | 1,28712 Kč | 57 920,40 Kč |
| 75 000 | 1,25151 Kč | 93 863,25 Kč |
| 105 000 | 1,23068 Kč | 129 221,40 Kč |
| 150 000 | 1,21064 Kč | 181 596,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


