
CGA6P3X7R1H475K250AB | |
|---|---|
DigiKey Part Number | 445-6999-2-ND - Tape & Reel (TR) 445-6999-1-ND - Cut Tape (CT) 445-6999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475K250AB |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1H475K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBJ4PNE | Samsung Electro-Mechanics | 26 213 | 1276-7061-1-ND | 14,60000 Kč | Direct |
| GCM32ER71H475KA55K | Murata Electronics | 213 758 | 490-8066-1-ND | 14,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 50 | 9,47680 Kč | 473,84 Kč |
| 100 | 8,61960 Kč | 861,96 Kč |
| 500 | 7,17470 Kč | 3 587,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,53570 Kč | 6 535,70 Kč |
| 2 000 | 6,17865 Kč | 12 357,30 Kč |
| 3 000 | 5,99978 Kč | 17 999,34 Kč |
| 5 000 | 5,80158 Kč | 29 007,90 Kč |
| 7 000 | 5,68569 Kč | 39 799,83 Kč |
| 10 000 | 5,57420 Kč | 55 742,00 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


