
GCM32ER71H475KA55K | |
|---|---|
DigiKey Part Number | 490-8066-2-ND - Tape & Reel (TR) 490-8066-1-ND - Cut Tape (CT) 490-8066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H475KA55K |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H475KA55K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 50 | 6,87400 Kč | 343,70 Kč |
| 100 | 6,20870 Kč | 620,87 Kč |
| 500 | 5,08790 Kč | 2 543,95 Kč |
| 1 000 | 4,74171 Kč | 4 741,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,10165 Kč | 16 406,60 Kč |
| 8 000 | 3,91413 Kč | 31 313,04 Kč |
| 12 000 | 3,82019 Kč | 45 842,28 Kč |
| 20 000 | 3,71605 Kč | 74 321,00 Kč |
| 28 000 | 3,65519 Kč | 102 345,32 Kč |
| 40 000 | 3,59660 Kč | 143 864,00 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

