Upgrade

CGA6M3X7S2A335M200AE | |
|---|---|
DigiKey Part Number | CGA6M3X7S2A335M200AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A335M200AE |
Description | CAP CER 3.3UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A335M200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A335K200AE | TDK | 939 | 445-CGA6M3X7S2A335K200AECT-ND | 26,67000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,58307 Kč | 9 583,07 Kč |
| Unit Price without VAT: | 9,58307 Kč |
|---|---|
| Unit Price with VAT: | 11,59551 Kč |


