
CGA6M3X7S2A335K200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M3X7S2A335K200AETR-ND - Tape & Reel (TR) 445-CGA6M3X7S2A335K200AECT-ND - Cut Tape (CT) 445-CGA6M3X7S2A335K200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A335K200AE |
Description | CAP CER 3.3UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A335K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,51060 Kč | 1 251,06 Kč |
| 500 | 10,58720 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,70696 Kč | 9 706,96 Kč |
| 2 000 | 9,23125 Kč | 18 462,50 Kč |
| 3 000 | 8,99302 Kč | 26 979,06 Kč |
| 5 000 | 8,72895 Kč | 43 644,75 Kč |
| 7 000 | 8,57453 Kč | 60 021,71 Kč |
| 10 000 | 8,42601 Kč | 84 260,10 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

