
CGA6M3X7R2E104K200AE | |
|---|---|
DigiKey Part Number | 445-8789-2-ND - Tape & Reel (TR) 445-8789-1-ND - Cut Tape (CT) 445-8789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E104K200AE |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E104K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L1X7T2J104K160AE | TDK | 1 | 445-8773-1-ND | 16,38000 Kč | Similar |
| C1210X104KARACAUTO | KEMET | 3 361 | 399-16436-1-ND | 30,66000 Kč | Direct |
| GCJ32DR72E104KXJ1L | Murata Electronics | 1 433 | 490-5601-1-ND | 10,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 50 | 5,73660 Kč | 286,83 Kč |
| 100 | 5,16130 Kč | 516,13 Kč |
| 500 | 4,19078 Kč | 2 095,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77943 Kč | 3 779,43 Kč |
| 2 000 | 3,53974 Kč | 7 079,48 Kč |
| 3 000 | 3,41966 Kč | 10 258,98 Kč |
| 5 000 | 3,28665 Kč | 16 433,25 Kč |
| 7 000 | 3,20894 Kč | 22 462,58 Kč |
| 10 000 | 3,13412 Kč | 31 341,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

