
CGA5L1X7R1H106K160AE | |
|---|---|
DigiKey Part Number | 445-181412-2-ND - Tape & Reel (TR) 445-181412-1-ND - Cut Tape (CT) 445-181412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1H106K160AE |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1H106K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 50 | 13,69060 Kč | 684,53 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 500 | 10,62162 Kč | 5 310,81 Kč |
| 1 000 | 10,02529 Kč | 10 025,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,26201 Kč | 18 524,02 Kč |
| 4 000 | 8,86945 Kč | 35 477,80 Kč |
| 6 000 | 8,67284 Kč | 52 037,04 Kč |
| 10 000 | 8,45480 Kč | 84 548,00 Kč |
| 14 000 | 8,32736 Kč | 116 583,04 Kč |
| 20 000 | 8,20473 Kč | 164 094,60 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


