
CGA5F4C0G2J561J085AA | |
|---|---|
DigiKey Part Number | 445-5786-2-ND - Tape & Reel (TR) 445-5786-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5F4C0G2J561J085AA |
Description | CAP CER 560PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4C0G2J561J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300561JAT | Knowles Syfer | 0 | 1206J6300561JAT-ND | 19,77104 Kč | Direct |
| 1206J6300561FAT | Knowles Syfer | 0 | 1206J6300561FAT-ND | 67,43415 Kč | Upgrade |
| 1206J6300561GAT | Knowles Syfer | 0 | 1206J6300561GAT-ND | 34,86147 Kč | Upgrade |
| C1206C561JBGACAUTO | KEMET | 1 260 | 399-15839-1-ND | 23,10000 Kč | Upgrade |
| GCM31A7U2J561JX01D | Murata Electronics | 0 | GCM31A7U2J561JX01D-ND | 1,49191 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,05150 Kč | 205,15 Kč |
| 500 | 1,59164 Kč | 795,82 Kč |
| 1 000 | 1,44970 Kč | 1 449,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19059 Kč | 4 762,36 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

