
C1206C561JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15839-2-ND - Tape & Reel (TR) 399-15839-1-ND - Cut Tape (CT) 399-15839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561JBGACAUTO |
Description | CAP CER 560PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 11,64120 Kč | 582,06 Kč |
| 100 | 10,63550 Kč | 1 063,55 Kč |
| 500 | 8,93506 Kč | 4 467,53 Kč |
| 1 000 | 8,40949 Kč | 8 409,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,85443 Kč | 19 636,08 Kč |
| 5 000 | 7,51985 Kč | 37 599,25 Kč |
| 7 500 | 7,35227 Kč | 55 142,03 Kč |
| 12 500 | 7,16645 Kč | 89 580,62 Kč |
| 17 500 | 7,05778 Kč | 123 511,15 Kč |
| 25 000 | 6,95324 Kč | 173 831,00 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

