
CGA4J3X7T2E104K125AE | |
|---|---|
DigiKey Part Number | 445-8778-2-ND - Tape & Reel (TR) 445-8778-1-ND - Cut Tape (CT) 445-8778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E104K125AE |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E104K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,09460 Kč | 204,73 Kč |
| 100 | 3,65580 Kč | 365,58 Kč |
| 500 | 2,91620 Kč | 1 458,10 Kč |
| 1 000 | 2,68816 Kč | 2 688,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,42926 Kč | 4 858,52 Kč |
| 4 000 | 2,27944 Kč | 9 117,76 Kč |
| 6 000 | 2,20441 Kč | 13 226,46 Kč |
| 10 000 | 2,12126 Kč | 21 212,60 Kč |
| 14 000 | 2,07265 Kč | 29 017,10 Kč |
| 20 000 | 2,02590 Kč | 40 518,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


