
CGA4J3X7T2E104K125AA | |
|---|---|
DigiKey Part Number | 445-6976-2-ND - Tape & Reel (TR) 445-6976-1-ND - Cut Tape (CT) 445-6976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E104K125AA |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E104K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,97340 Kč | 148,67 Kč |
| 100 | 2,63520 Kč | 263,52 Kč |
| 500 | 2,06746 Kč | 1 033,73 Kč |
| 1 000 | 1,89213 Kč | 1 892,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60194 Kč | 3 203,88 Kč |
| 4 000 | 1,49191 Kč | 5 967,64 Kč |
| 6 000 | 1,43679 Kč | 8 620,74 Kč |
| 10 000 | 1,37575 Kč | 13 757,50 Kč |
| 14 000 | 1,34006 Kč | 18 760,84 Kč |
| 20 000 | 1,30574 Kč | 26 114,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



