
CGA3E3X8R2A223K080AB | |
|---|---|
DigiKey Part Number | 445-12579-2-ND - Tape & Reel (TR) 445-12579-1-ND - Cut Tape (CT) 445-12579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R2A223K080AB |
Description | CAP CER 0.022UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R2A223K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 500 | 0,92980 Kč | 464,90 Kč |
| 1 000 | 0,83656 Kč | 836,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67708 Kč | 2 708,32 Kč |
| 8 000 | 0,62682 Kč | 5 014,56 Kč |
| 12 000 | 0,60163 Kč | 7 219,56 Kč |
| 20 000 | 0,57375 Kč | 11 475,00 Kč |
| 28 000 | 0,55745 Kč | 15 608,60 Kč |
| 40 000 | 0,54177 Kč | 21 670,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


