Parametric Equivalent
Parametric Equivalent



CGA3E3X7S2A104K080AB | |
|---|---|
DigiKey Part Number | 445-6938-2-ND - Tape & Reel (TR) 445-6938-1-ND - Cut Tape (CT) 445-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A104K080AB |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A104K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7S2A104K080DB | TDK | 16 702 | 445-CGA3E3X7S2A104K080DBCT-ND | 3,36000 Kč | Parametric Equivalent |
| CGJ3E3X7S2A104K080AA | TDK | 71 526 | 445-9154-1-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 500 | 0,87646 Kč | 438,23 Kč |
| 1 000 | 0,78763 Kč | 787,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63577 Kč | 2 543,08 Kč |
| 8 000 | 0,58784 Kč | 4 702,72 Kč |
| 12 000 | 0,56383 Kč | 6 765,96 Kč |
| 20 000 | 0,53724 Kč | 10 744,80 Kč |
| 28 000 | 0,52170 Kč | 14 607,60 Kč |
| 40 000 | 0,50676 Kč | 20 270,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





