
CGA3E2X7R2A223K080AA | |
|---|---|
DigiKey Part Number | 445-5814-2-ND - Tape & Reel (TR) 445-5814-1-ND - Cut Tape (CT) 445-5814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A223K080AA |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X8R2A223K080AB | TDK | 7 261 | 445-12579-1-ND | 3,57000 Kč | Upgrade |
| C0603C223K1RACAUTO | KEMET | 4 207 | 399-6872-1-ND | 2,10000 Kč | Direct |
| GCM188R72A223KA37D | Murata Electronics | 719 254 | 490-4782-1-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,83580 Kč | 41,79 Kč |
| 100 | 0,72020 Kč | 72,02 Kč |
| 500 | 0,52788 Kč | 263,94 Kč |
| 1 000 | 0,46910 Kč | 469,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37014 Kč | 1 480,56 Kč |
| 8 000 | 0,33846 Kč | 2 707,68 Kč |
| 12 000 | 0,32262 Kč | 3 871,44 Kč |
| 20 000 | 0,30506 Kč | 6 101,20 Kč |
| 28 000 | 0,29481 Kč | 8 254,68 Kč |
| 40 000 | 0,28495 Kč | 11 398,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


