10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R2A103K080AA

DigiKey Part Number
445-5812-2-ND - Tape & Reel (TR)
445-5812-1-ND - Cut Tape (CT)
445-5812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R2A103K080AA
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R2A103K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1C0G2A103J080ACTDK59 552445-172688-1-ND6,51000 KčSimilar
GCM188R72A103KA37DMurata Electronics2 996 727490-4781-1-ND2,10000 KčDirect
In-Stock: 7 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
500,66780 Kč33,39 Kč
1000,57320 Kč57,32 Kč
5000,41576 Kč207,88 Kč
1 0000,36726 Kč367,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28673 Kč1 146,92 Kč
8 0000,26080 Kč2 086,40 Kč
12 0000,24779 Kč2 973,48 Kč
20 0000,23342 Kč4 668,40 Kč
28 0000,22503 Kč6 300,84 Kč
40 0000,21696 Kč8 678,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč