



GCM188R72A103KA37D | |
|---|---|
DigiKey Part Number | 490-4781-2-ND - Tape & Reel (TR) 490-4781-1-ND - Cut Tape (CT) 490-4781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A103KA37D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,88400 Kč | 8,84 Kč |
| 50 | 0,59780 Kč | 29,89 Kč |
| 100 | 0,51150 Kč | 51,15 Kč |
| 500 | 0,37006 Kč | 185,03 Kč |
| 1 000 | 0,32649 Kč | 326,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20803 Kč | 832,12 Kč |
| 8 000 | 0,16048 Kč | 1 283,84 Kč |
| 12 000 | 0,15937 Kč | 1 912,44 Kč |
| 20 000 | 0,15810 Kč | 3 162,00 Kč |
| 28 000 | 0,15733 Kč | 4 405,24 Kč |
| 40 000 | 0,15659 Kč | 6 263,60 Kč |
| 48 000 | 0,15623 Kč | 7 499,04 Kč |
| 96 000 | 0,15498 Kč | 14 878,08 Kč |
| 100 000 | 0,15491 Kč | 15 491,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

