
CGA3E2C0G2A151J080AA | |
|---|---|
DigiKey Part Number | 445-5726-2-ND - Tape & Reel (TR) 445-5726-1-ND - Cut Tape (CT) 445-5726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A151J080AA |
Description | CAP CER 150PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A151J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A151J080AA | TDK | 180 | 445-12350-1-ND | 3,99000 Kč | Direct |
| CGA3E3C0G2E151J080AA | TDK | 2 265 | 445-5740-1-ND | 3,36000 Kč | Upgrade |
| GCM1885C2A151JA16D | Murata Electronics | 24 350 | 490-4946-1-ND | 2,10000 Kč | Direct |
| KAM15ACG2A151JT | KYOCERA AVX | 456 | 478-KAM15ACG2A151JTCT-ND | 3,15000 Kč | Direct |
| C0603C151J1GACAUTO | KEMET | 44 859 | 399-15897-1-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 500 | 0,71058 Kč | 355,29 Kč |
| 1 000 | 0,63561 Kč | 635,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49230 Kč | 1 969,20 Kč |
| 8 000 | 0,45282 Kč | 3 622,56 Kč |
| 12 000 | 0,43308 Kč | 5 196,96 Kč |
| 20 000 | 0,41120 Kč | 8 224,00 Kč |
| 28 000 | 0,39842 Kč | 11 155,76 Kč |
| 40 000 | 0,38613 Kč | 15 445,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

