
CGA2B3X8R1H103K050BB | |
|---|---|
DigiKey Part Number | 445-12303-2-ND - Tape & Reel (TR) 445-12303-1-ND - Cut Tape (CT) 445-12303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H103K050BB |
Description | CAP CER 10000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H103K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18840 Kč | 59,42 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,77272 Kč | 386,36 Kč |
| 1 000 | 0,69230 Kč | 692,30 Kč |
| 2 500 | 0,60777 Kč | 1 519,43 Kč |
| 5 000 | 0,55687 Kč | 2 784,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50032 Kč | 5 003,20 Kč |
| 20 000 | 0,46688 Kč | 9 337,60 Kč |
| 30 000 | 0,45014 Kč | 13 504,20 Kč |
| 50 000 | 0,43159 Kč | 21 579,50 Kč |
| 70 000 | 0,42075 Kč | 29 452,50 Kč |
| 100 000 | 0,41032 Kč | 41 032,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


