
CGA2B2NP01H102J050BA | |
|---|---|
DigiKey Part Number | 445-12118-2-ND - Tape & Reel (TR) 445-12118-1-ND - Cut Tape (CT) 445-12118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H102J050BA |
Description | CAP CER 1000PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H102J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,82270 Kč | 411,35 Kč |
| 1 000 | 0,73808 Kč | 738,08 Kč |
| 2 500 | 0,64901 Kč | 1 622,52 Kč |
| 5 000 | 0,59546 Kč | 2 977,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53568 Kč | 5 356,80 Kč |
| 20 000 | 0,50051 Kč | 10 010,20 Kč |
| 30 000 | 0,48289 Kč | 14 486,70 Kč |
| 50 000 | 0,46338 Kč | 23 169,00 Kč |
| 70 000 | 0,45197 Kč | 31 637,90 Kč |
| 100 000 | 0,44100 Kč | 44 100,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


