CGA2B2C0G1H330J050BA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 3 770
Unit Price: 1,00000 Kč
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 1,28000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 6 560
Unit Price: 0,91000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,91000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 121 939
Unit Price: 0,91000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 4 397
Unit Price: 2,92000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,47359 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,23574 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 345
Unit Price: 0,91000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7 619
Unit Price: 1,64000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 126 972
Unit Price: 0,91000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09429 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 288
Unit Price: 2,01000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 111 050
Unit Price: 0,91000 Kč
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H330J050BA

DigiKey Part Number
445-5590-2-ND - Tape & Reel (TR)
445-5590-1-ND - Cut Tape (CT)
445-5590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H330J050BA
Description
CAP CER 33PF 50V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H330J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
500,57960 Kč28,98 Kč
1000,49560 Kč49,56 Kč
5000,35654 Kč178,27 Kč
1 0000,31413 Kč314,13 Kč
2 5000,26945 Kč673,63 Kč
5 0000,24257 Kč1 212,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21422 Kč2 142,20 Kč
20 0000,19662 Kč3 932,40 Kč
30 0000,18781 Kč5 634,30 Kč
50 0000,17805 Kč8 902,50 Kč
70 0000,17235 Kč12 064,50 Kč
100 0000,16687 Kč16 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč