
CGA2B2NP01H330J050BA | |
|---|---|
DigiKey Part Number | 445-12136-2-ND - Tape & Reel (TR) 445-12136-1-ND - Cut Tape (CT) 445-12136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H330J050BA |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H330J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85260 Kč | 42,63 Kč |
| 100 | 0,73490 Kč | 73,49 Kč |
| 500 | 0,53880 Kč | 269,40 Kč |
| 1 000 | 0,47896 Kč | 478,96 Kč |
| 2 500 | 0,41593 Kč | 1 039,83 Kč |
| 5 000 | 0,37801 Kč | 1 890,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33698 Kč | 3 369,80 Kč |
| 20 000 | 0,31211 Kč | 6 242,20 Kč |
| 30 000 | 0,29966 Kč | 8 989,80 Kč |
| 50 000 | 0,28588 Kč | 14 294,00 Kč |
| 70 000 | 0,27782 Kč | 19 447,40 Kč |
| 100 000 | 0,27007 Kč | 27 007,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

