


CGA2B2C0G1H270J050BD | |
|---|---|
DigiKey Part Number | 445-9651-2-ND - Tape & Reel (TR) 445-9651-1-ND - Cut Tape (CT) 445-9651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H270J050BD |
Description | CAP CER 27PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H270J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500270JFT | Knowles Syfer | 0 | 0603J0500270JFT-ND | 4,16501 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92400 Kč | 46,20 Kč |
| 100 | 0,80000 Kč | 80,00 Kč |
| 500 | 0,59088 Kč | 295,44 Kč |
| 1 000 | 0,52684 Kč | 526,84 Kč |
| 2 500 | 0,45910 Kč | 1 147,75 Kč |
| 5 000 | 0,41845 Kč | 2 092,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36144 Kč | 3 614,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

