0603J0500270JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,76046 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,22820 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,76046 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,22820 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,16501 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,76046 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,22820 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,16501 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,76046 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,22820 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,16501 Kč
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500270JFT

DigiKey Part Number
0603J0500270JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500270JFT
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500270JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500270FFTKnowles Syfer00603J0500270FFT-ND13,76046 KčUpgrade
0603J0500270GFTKnowles Syfer00603J0500270GFT-ND7,22820 KčUpgrade
0603J0630270FFTKnowles Syfer00603J0630270FFT-ND13,76046 KčUpgrade
0603J0630270GFTKnowles Syfer00603J0630270GFT-ND7,22820 KčUpgrade
0603J0630270JFTKnowles Syfer00603J0630270JFT-ND4,16501 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,16501 Kč16 660,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16501 Kč
Unit Price with VAT:5,03966 Kč