Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J1000270JFT | |
|---|---|
DigiKey Part Number | 0603J1000270JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000270JFT |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000270JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000270FFT | Knowles Syfer | 0 | 0603J1000270FFT-ND | 13,76046 Kč | Upgrade |
| 0603J1000270GFT | Knowles Syfer | 0 | 0603J1000270GFT-ND | 7,22820 Kč | Upgrade |
| 0603J2000270FFT | Knowles Syfer | 0 | 0603J2000270FFT-ND | 13,76046 Kč | Upgrade |
| 0603J2000270GFT | Knowles Syfer | 0 | 0603J2000270GFT-ND | 7,22820 Kč | Upgrade |
| 0603J2000270JFT | Knowles Syfer | 0 | 0603J2000270JFT-ND | 4,16501 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,16501 Kč | 16 660,04 Kč |
| Unit Price without VAT: | 4,16501 Kč |
|---|---|
| Unit Price with VAT: | 5,03966 Kč |


