3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H030C050BA

DigiKey Part Number
445-5574-2-ND - Tape & Reel (TR)
445-5574-1-ND - Cut Tape (CT)
445-5574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H030C050BA
Description
CAP CER 3PF 50V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H030C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H030C050BATDK8 780445-12139-1-ND2,31000 KčDirect
CGJ2B2C0G1H030C050BATDK6 530445-13278-1-ND3,15000 KčDirect
GCM1555C1H3R0BA16DMurata Electronics234 772490-14421-1-ND2,10000 KčUpgrade
GCQ1555C1H3R0BB01DMurata Electronics5 440490-GCQ1555C1H3R0BB01DCT-ND4,20000 KčUpgrade
GCQ1555C1H3R0WB01DMurata Electronics12 726490-GCQ1555C1H3R0WB01DCT-ND6,72000 KčUpgrade
In-Stock: 5 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
500,57960 Kč28,98 Kč
1000,49560 Kč49,56 Kč
5000,35654 Kč178,27 Kč
1 0000,31413 Kč314,13 Kč
2 5000,26945 Kč673,63 Kč
5 0000,24257 Kč1 212,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21422 Kč2 142,20 Kč
20 0000,19662 Kč3 932,40 Kč
30 0000,18781 Kč5 634,30 Kč
50 0000,17805 Kč8 902,50 Kč
70 0000,17235 Kč12 064,50 Kč
100 0000,16687 Kč16 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč