3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H3R0BB01D

DigiKey Part Number
490-GCQ1555C1H3R0BB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H3R0BB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H3R0BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H3R0BB01D
Description
CAP CER 3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H3R0BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H3R0WB01DMurata Electronics12 726490-GCQ1555C1H3R0WB01DCT-ND6,72000 KčUpgrade
GCM1555C1H3R0BA16DMurata Electronics234 772490-14421-1-ND2,10000 KčParametric Equivalent
AC0402BRNPO9BN3R0YAGEO75413-AC0402BRNPO9BN3R0CT-ND2,10000 KčParametric Equivalent
MCASU105SCG030BFNA01Taiyo Yuden2 450587-MCASU105SCG030BFNA01CT-ND2,10000 KčParametric Equivalent
In-Stock: 5 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,45700 Kč24,57 Kč
501,75540 Kč87,77 Kč
1001,53920 Kč153,92 Kč
5001,17462 Kč587,31 Kč
1 0001,06208 Kč1 062,08 Kč
2 5000,94374 Kč2 359,35 Kč
5 0000,87247 Kč4 362,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75673 Kč7 567,30 Kč
20 0000,71134 Kč14 226,80 Kč
30 0000,68862 Kč20 658,60 Kč
50 0000,66343 Kč33 171,50 Kč
70 0000,64871 Kč45 409,70 Kč
100 0000,63455 Kč63 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč