
C5750X7S2A106M230KB | |
|---|---|
DigiKey Part Number | 445-5212-2-ND - Tape & Reel (TR) 445-5212-1-ND - Cut Tape (CT) 445-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A106M230KB |
Description | CAP CER 10UF 100V X7S 2220 |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A106M230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 50 | 25,12620 Kč | 1 256,31 Kč |
| 100 | 23,33510 Kč | 2 333,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,62382 Kč | 10 311,91 Kč |
| 1 000 | 19,18398 Kč | 19 183,98 Kč |
| 1 500 | 18,96679 Kč | 28 450,18 Kč |
| 2 500 | 18,74021 Kč | 46 850,53 Kč |
| 3 500 | 18,43900 Kč | 64 536,50 Kč |
| 5 000 | 18,14051 Kč | 90 702,55 Kč |
| 6 000 | 17,99903 Kč | 107 994,18 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


