
C4532X7T2W334K160KA | |
|---|---|
DigiKey Part Number | 445-7770-2-ND - Tape & Reel (TR) 445-7770-1-ND - Cut Tape (CT) 445-7770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W334K160KA |
Description | CAP CER 0.33UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W334K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L4X7T2W334K160KA | TDK | 498 | 445-7926-1-ND | 1,11000 Kč | Parametric Equivalent |
| 1812J5000334JXT | Knowles Syfer | 0 | 1812J5000334JXT-ND | 1,27014 Kč | Upgrade |
| 1812J5000334KXT | Knowles Syfer | 0 | 1812J5000334KXT-ND | 1,17820 Kč | Upgrade |
| C1812C334KCRACTU | KEMET | 111 797 | 399-C1812C334KCRACTUCT-ND | 0,95000 Kč | Upgrade |
| C1812V334KCRACTU | KEMET | 15 335 | 399-C1812V334KCRACTUCT-ND | 1,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 500 | 10,07358 Kč | 5 036,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,22862 Kč | 9 228,62 Kč |
| 2 000 | 8,76992 Kč | 17 539,84 Kč |
| 3 000 | 8,54010 Kč | 25 620,30 Kč |
| 5 000 | 8,28543 Kč | 41 427,15 Kč |
| 7 000 | 8,13649 Kč | 56 955,43 Kč |
| 10 000 | 7,99323 Kč | 79 932,30 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

