0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8L4X7T2W334K160KA

DigiKey Part Number
445-7926-2-ND - Tape & Reel (TR)
445-7926-1-ND - Cut Tape (CT)
445-7926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L4X7T2W334K160KA
Description
CAP CER 0.33UF 450V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L4X7T2W334K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,89000 Kč178,90 Kč
5014,10220 Kč705,11 Kč
10012,93480 Kč1 293,48 Kč
50010,96264 Kč5 481,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,05657 Kč10 056,57 Kč
2 0009,56869 Kč19 137,38 Kč
3 0009,32430 Kč27 972,90 Kč
5 0009,05350 Kč45 267,50 Kč
7 0008,89511 Kč62 265,77 Kč
10 0008,74277 Kč87 427,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč