
C4532X7T2E105K250KE | |
|---|---|
DigiKey Part Number | 445-8874-2-ND - Tape & Reel (TR) 445-8874-1-ND - Cut Tape (CT) 445-8874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2E105K250KE |
Description | CAP CER 1UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2E105K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 50 | 18,68400 Kč | 934,20 Kč |
| 100 | 17,23730 Kč | 1 723,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,36768 Kč | 7 183,84 Kč |
| 1 000 | 13,63190 Kč | 13 631,90 Kč |
| 1 500 | 13,26332 Kč | 19 894,98 Kč |
| 2 500 | 12,85481 Kč | 32 137,03 Kč |
| 3 500 | 12,61602 Kč | 44 156,07 Kč |
| 5 000 | 12,38622 Kč | 61 931,10 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



