10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7S3A103K160KA

DigiKey Part Number
445-7871-2-ND - Tape & Reel (TR)
445-7871-1-ND - Cut Tape (CT)
445-7871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7S3A103K160KA
Description
CAP CER 10000PF 1KV X7S 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7S3A103K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R3A103K200KATDK23445-2388-1-ND15,54000 KčUpgrade
1812AC103KAT1AKYOCERA AVX17 943478-2990-1-ND11,97000 KčUpgrade
1812AC103KAT2AKYOCERA AVX5 144478-KGM43FR73A103KVCT-ND11,97000 KčUpgrade
C1812C103KDRACTUKEMET19 092399-C1812C103KDRACTUCT-ND21,84000 KčUpgrade
C1812C103KFRACTUKEMET1 630399-15623-1-ND39,69000 KčUpgrade
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1027,99000 Kč279,90 Kč
5022,57700 Kč1 128,85 Kč
10020,90560 Kč2 090,56 Kč
50018,07970 Kč9 039,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,07343 Kč12 073,43 Kč
2 00011,51762 Kč23 035,24 Kč
3 00011,23918 Kč33 717,54 Kč
5 00010,93068 Kč54 653,40 Kč
7 00010,75026 Kč75 251,82 Kč
10 00010,57667 Kč105 766,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč