


1812AC103KAT1A | |
|---|---|
DigiKey Part Number | 478-2990-2-ND - Tape & Reel (TR) 478-2990-1-ND - Cut Tape (CT) 478-2990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAT1A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| 500 | 4,03834 Kč | 2 019,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74730 Kč | 3 747,30 Kč |
| 2 000 | 3,50782 Kč | 7 015,64 Kč |
| 3 000 | 3,38789 Kč | 10 163,67 Kč |
| 5 000 | 3,25507 Kč | 16 275,35 Kč |
| 7 000 | 3,17742 Kč | 22 241,94 Kč |
| 10 000 | 3,10271 Kč | 31 027,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

