
C4532X7S2A335M200KB | |
|---|---|
DigiKey Part Number | 445-13448-2-ND - Tape & Reel (TR) 445-13448-1-ND - Cut Tape (CT) 445-13448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S2A335M200KB |
Description | CAP CER 3.3UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S2A335M200KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,50005 Kč | 10 500,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 100 | 13,08600 Kč | 1 308,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

