3.3 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7S2A335K200KB

DigiKey Part Number
445-13447-2-ND - Tape & Reel (TR)
445-13447-1-ND - Cut Tape (CT)
445-13447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7S2A335K200KB
Description
CAP CER 3.3UF 100V X7S 1812
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7S2A335K200KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C335K1RACTUKEMET3 361399-C1812C335K1RACTUCT-ND24,78000 KčUpgrade
In-Stock: 1 930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1018,58300 Kč185,83 Kč
5014,67760 Kč733,88 Kč
10013,47230 Kč1 347,23 Kč
50011,43804 Kč5 719,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,50005 Kč10 500,05 Kč
2 0009,99705 Kč19 994,10 Kč
3 0009,74496 Kč29 234,88 Kč
5 0009,46565 Kč47 328,25 Kč
7 0009,30232 Kč65 116,24 Kč
10 0009,14522 Kč91 452,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč