
C3225X7T2J104K160AE | |
|---|---|
DigiKey Part Number | 445-8907-2-ND - Tape & Reel (TR) 445-8907-1-ND - Cut Tape (CT) 445-8907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2J104K160AE |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2J104K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 50 | 7,60960 Kč | 380,48 Kč |
| 100 | 6,88940 Kč | 688,94 Kč |
| 500 | 5,67240 Kč | 2 836,20 Kč |
| 1 000 | 5,29612 Kč | 5 296,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,84414 Kč | 9 688,28 Kč |
| 4 000 | 4,59667 Kč | 18 386,68 Kč |
| 6 000 | 4,47275 Kč | 26 836,50 Kč |
| 10 000 | 4,33537 Kč | 43 353,70 Kč |
| 14 000 | 4,25507 Kč | 59 570,98 Kč |
| 20 000 | 4,17779 Kč | 83 555,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



