
C3225X7S2A335M200AE | |
|---|---|
DigiKey Part Number | 445-173699-2-ND - Tape & Reel (TR) 445-173699-1-ND - Cut Tape (CT) 445-173699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A335M200AE |
Description | CAP CER 3.3UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A335M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A335K200AE | TDK | 29 794 | 445-173636-1-ND | 3,54000 Kč | Upgrade |
| CGA6M3X7S2A335M200AE | TDK | 0 | CGA6M3X7S2A335M200AE-ND | 1,49662 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 11,34320 Kč | 567,16 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 500 | 8,69192 Kč | 4 345,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,94291 Kč | 7 942,91 Kč |
| 2 000 | 7,53104 Kč | 15 062,08 Kč |
| 3 000 | 7,32480 Kč | 21 974,40 Kč |
| 5 000 | 7,09615 Kč | 35 480,75 Kč |
| 7 000 | 6,96246 Kč | 48 737,22 Kč |
| 10 000 | 6,83386 Kč | 68 338,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

