3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7S2A335M200AB

DigiKey Part Number
445-5210-2-ND - Tape & Reel (TR)
445-5210-1-ND - Cut Tape (CT)
445-5210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S2A335M200AB
Description
CAP CER 3.3UF 100V X7S 1210
Customer Reference
Detailed Description
3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S2A335M200AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7S2A335M200AETDK3 581445-173699-1-ND22,68000 KčDirect
C3225X7S2A335K200ABTDK26 079445-5209-1-ND18,27000 KčUpgrade
C3225X7S2A475M200ABTDK16 166445-6043-1-ND28,35000 KčSimilar
In-Stock: 346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,52800 Kč115,28 Kč
508,88220 Kč444,11 Kč
1008,06740 Kč806,74 Kč
5006,69332 Kč3 346,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,08900 Kč6 089,00 Kč
2 0005,74904 Kč11 498,08 Kč
3 0005,57882 Kč16 736,46 Kč
5 0005,39014 Kč26 950,70 Kč
7 0005,27986 Kč36 959,02 Kč
10 0005,17378 Kč51 737,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč