0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2E104K200AM

DigiKey Part Number
445-6099-2-ND - Tape & Reel (TR)
445-6099-1-ND - Cut Tape (CT)
445-6099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E104K200AM
Description
CAP CER 0.1UF 250V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E104K200AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X104KCRACTUKEMET33 387399-6769-1-ND15,12000 KčUpgrade
C1210F104K2RACTUKEMET0399-C1210F104K2RACTUTR-ND5,33257 KčSimilar
In-Stock: 3 563
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,85300 Kč78,53 Kč
505,92560 Kč296,28 Kč
1005,33350 Kč533,35 Kč
5004,33776 Kč2 168,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,91466 Kč3 914,66 Kč
2 0003,66856 Kč7 337,12 Kč
3 0003,54537 Kč10 636,11 Kč
5 0003,40886 Kč17 044,30 Kč
7 0003,32905 Kč23 303,35 Kč
10 0003,25230 Kč32 523,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč