0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2E104K200AE

DigiKey Part Number
445-8911-2-ND - Tape & Reel (TR)
445-8911-1-ND - Cut Tape (CT)
445-8911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E104K200AE
Description
CAP CER 0.1UF 250V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E104K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7T2J104K160AETDK38 865445-8907-1-ND15,96000 KčSimilar
1210Y2500104KXTKnowles Syfer01210Y2500104KXT-ND8,69149 KčDirect
C1210X104KARACTUKEMET0399-10015-2-ND10,95844 KčDirect
GRJ32DR72E104KWJ1LMurata Electronics0GRJ32DR72E104KWJ1L-ND4,94986 KčDirect
1210Y2500104JXTKnowles Syfer01210Y2500104JXT-ND11,08978 KčUpgrade
In-Stock: 1 005
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,53300 Kč95,33 Kč
507,26540 Kč363,27 Kč
1006,57240 Kč657,24 Kč
5005,39816 Kč2 699,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,89190 Kč4 891,90 Kč
2 0004,60213 Kč9 204,26 Kč
3 0004,45704 Kč13 371,12 Kč
5 0004,29619 Kč21 480,95 Kč
7 0004,20221 Kč29 415,47 Kč
10 0004,11177 Kč41 117,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč